Part Details for WLCW2012HQJ30NPB by Walsin Technology Corporation
Results Overview of WLCW2012HQJ30NPB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLCW2012HQJ30NPB Information
WLCW2012HQJ30NPB by Walsin Technology Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WLCW2012HQJ30NPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1292-WLCW2012HQJ30NPBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 30NH 0805 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
|
DISTI #
791-WLCW2012HQJ30NPB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 2012HQ(0805) 30nH +/-5% RoHS: Compliant | 0 |
|
$0.0570 / $0.1700 | Order Now |
US Tariff Estimator: WLCW2012HQJ30NPB by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WLCW2012HQJ30NPB
WLCW2012HQJ30NPB Part Data Attributes
|
|
WLCW2012HQJ30NPB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW2012HQJ30NPB
Walsin Technology Corporation
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 0.095 Ω | |
| Inductance-Nom (L) | 0.03 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.45 Mm | |
| Package Length | 2.4 Mm | |
| Package Style | Smt | |
| Package Width | 1.65 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Quality Factor-Min (at L-nom) | 65 | |
| Rated Current-Max | 0.0012 A | |
| Self Resonance Frequency | 1950 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Factor Is Measured At: 500mhz | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 250 Mhz | |
| Tolerance | 5% |