Part Details for WLP08 by Bulgin
Results Overview of WLP08 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLP08 Information
WLP08 by Bulgin is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WLP08
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AJ4251
|
Newark | Wedgelock, 8Pos, Pin, Accessory Type:Wedgelock, For Use With:Bulgin Px0 Series 8 Pole Female Housing Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited WLP08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$0.2730 / $0.4850 | Buy Now |
|
DISTI #
708-WLP08-ND
|
DigiKey | WEDGELOCK FOR 8PIN Min Qty: 1 Container: Bulk |
426 Bulk |
|
$0.2570 / $0.4500 | Buy Now |
|
DISTI #
167-WLP08
|
Mouser Electronics | Rectangular MIL Spec Connectors Wedgelock for 8 Pin Hsg RoHS: Compliant | 972 |
|
$0.1940 / $0.3600 | Buy Now |
|
DISTI #
88803630
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 1036 |
|
$0.2100 / $0.2310 | Buy Now |
|
DISTI #
90126027
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2331 | Americas - 1000 |
|
$0.3456 | Buy Now |
|
DISTI #
88803630
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue COO: China RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 1036 |
|
$0.2100 / $0.2310 | Buy Now |
|
DISTI #
90126027
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2331 | Americas - 1000 |
|
$0.3456 | Buy Now |
|
DISTI #
72204809
|
RS | CONNECTOR, WEDGELOCK FOR 8 PIN HOUSING Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.4500 | RFQ |
|
|
Onlinecomponents.com | 8 Contacts Plug Wedgelock COO: China RoHS: Compliant | 0 |
|
$0.2231 / $0.2576 | Buy Now |
|
DISTI #
WLP08
|
TME | Secondary lock, PX0, PIN: 8 Min Qty: 1 | 1036 |
|
$0.1500 / $0.3200 | Buy Now |