Part Details for WLT0752-R005JI by TT Electronics Resistors
Overview of WLT0752-R005JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WLT0752-R005JI
WLT0752-R005JI CAD Models
WLT0752-R005JI Part Data Attributes:
|
WLT0752-R005JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WLT0752-R005JI
TT Electronics Resistors
Fixed Resistor, 0ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |