Part Details for WM8738CGED/R by Cirrus Logic
Results Overview of WM8738CGED/R by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8738CGED/R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86149526
|
Verical | WM8738CGED/R Min Qty: 180 Package Multiple: 1 Date Code: 1801 | Americas - 36000 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
86155011
|
Verical | WM8738CGED/R Min Qty: 180 Package Multiple: 1 Date Code: 1701 | Americas - 14500 |
|
$1.7625 / $2.0875 | Buy Now |
|
DISTI #
86150530
|
Verical | WM8738CGED/R Min Qty: 180 Package Multiple: 1 Date Code: 1501 | Americas - 2025 |
|
$1.7625 / $2.0875 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52525 |
|
$1.4100 / $1.7600 | Buy Now |
US Tariff Estimator: WM8738CGED/R by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WM8738CGED/R
WM8738CGED/R Part Data Attributes
|
|
WM8738CGED/R
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
WM8738CGED/R
Cirrus Logic
Consumer Circuit, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | It Also Requires Digital Supply Range 3 To 3.6 Volt | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
WM8738CGED/R Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply analog power (AVDD) first, followed by digital power (DVDD), and then bring the reset pin (RST) high.
-
To configure the WM8738 for master clock mode, set the MCLK pin as the clock source by setting the MCLK_SEL pin high, and then set the desired clock frequency using the MCLKDIV pins.
-
The maximum input signal level for the WM8738's ADC is 2.5Vrms, which corresponds to a maximum differential input voltage of 5Vpp.
-
To optimize the WM8738's ADC for low noise performance, ensure that the analog input signals are properly terminated, use a low-noise analog power supply, and minimize digital noise coupling into the analog circuitry.
-
The digital soft mute function allows for a gradual attenuation of the digital audio output, which can be useful for reducing click and pop noise during power-up or power-down sequences.