Part Details for WMRBU BLACK BOX by Altech Corporation
Overview of WMRBU BLACK BOX by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMRBU BLACK BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMRBUBLACKBOX-ND
|
DigiKey | RECEPTACLE WALL MOUNT 15A IP54 B Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9500 | Buy Now |
DISTI #
845-WMRBUBLACKBOX
|
Mouser Electronics | AC Power Plugs & Receptacles Receptacle, wall mount | 0 |
|
$22.1700 / $26.3800 | Order Now |
DISTI #
70252606
|
RS | Receptacle, 50x71x53.5mm, Wall Mount, Screw Clamp, Blue 15A, 125V, IP54 | Altech Corp WMRBU BLACK BOX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1600 / $28.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.3400 | Buy Now |
DISTI #
10047258
|
TestEquity LLC | Altech WMRBU BLACK BOX Receptacle, wall mount 15A/250VAC, IP54, blue, black box | 0 |
|
$16.9800 | Buy Now |