Part Details for WMS128K8L-15FEME by White Microelectronics
Overview of WMS128K8L-15FEME by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8L-15FEME
WMS128K8L-15FEME CAD Models
WMS128K8L-15FEME Part Data Attributes
|
WMS128K8L-15FEME
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8L-15FEME
White Microelectronics
Standard SRAM, 128KX8, 15ns, CMOS, CDFP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDFP-F32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8L-15FEME
This table gives cross-reference parts and alternative options found for WMS128K8L-15FEME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8L-15FEME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-15P3C | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Force Technologies Ltd | WMS128K8L-15FEME vs FT61024L-15P3C |
PDM41024LB15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | WMS128K8L-15FEME vs PDM41024LB15TITY |
N341024TJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | NKK Switches | WMS128K8L-15FEME vs N341024TJ-15 |
IDT71024S15TYI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | WMS128K8L-15FEME vs IDT71024S15TYI8 |
AS7C1025B-15JINTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | WMS128K8L-15FEME vs AS7C1025B-15JINTR |
PDM41034SA15TTY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | WMS128K8L-15FEME vs PDM41034SA15TTY |
5962-8959848MTA | Standard SRAM, 128KX8, 15ns, CMOS, FP-32 | Mercury Systems Inc | WMS128K8L-15FEME vs 5962-8959848MTA |
CY7C1009B-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | WMS128K8L-15FEME vs CY7C1009B-15VCT |
KM681002CTI-1500 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | WMS128K8L-15FEME vs KM681002CTI-1500 |
N341024SJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | NKK Switches | WMS128K8L-15FEME vs N341024SJ-15 |