Part Details for WO1602H-TFH-AT# by Winstar Display Co Ltd
Overview of WO1602H-TFH-AT# by Winstar Display Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WO1602H-TFH-AT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | LCD COG 16X2 STN NEGATIVE BLUE 3.3V | 499 |
|
$6.2816 / $6.9098 | Buy Now |
Part Details for WO1602H-TFH-AT#
WO1602H-TFH-AT# CAD Models
WO1602H-TFH-AT# Part Data Attributes
|
WO1602H-TFH-AT#
Winstar Display Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WO1602H-TFH-AT#
Winstar Display Co Ltd
5 X 8 Dot Matrix LCD Display, White LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSTAR DISPLAY CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Backlight | LED-WHITE | |
Display Format | 16 X 2 | |
Display Height | 4.67 mm | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 12 mm | |
Viewing Area Length | 52 mm |