Part Details for WOP-215K-NAE by Advantech Co Ltd
Overview of WOP-215K-NAE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOP-215K-NAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9531
|
Newark | Operator Panel, Xga Tft Lcd, 15", 24Vdc, Meter Display Type:Xga Tft Lcd Touch Screen, Display Size:399.1Mm X 297.6Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:21.6Vdc, Supply Voltage Max:26.4Vdc Rohs Compliant: Yes |Advantech WOP-215K-NAE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,196.0000 | Buy Now |
DISTI #
2084-WOP-215K-NAE-ND
|
DigiKey | 15" WQVGA OPERATOR PANEL INSTALL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,196.0100 | Buy Now |
DISTI #
923-WOP-215K-NAE
|
Mouser Electronics | Panel PCs 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe RoHS: Compliant | 2 |
|
$1,196.0000 | Buy Now |
DISTI #
72572767
|
RS | HMI Display, 15 in LCD, 3 x Serial, Ethernet, 2 x USB, 64 MB, WOP-200K Series | Advantech WOP-215K-NAE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,407.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,495.0000 | Buy Now |
|
NAC | 15 XGA 64MB 128MB NAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3868757
|
element14 Asia-Pacific | OPERATOR PANEL, XGA TFT LCD, 15", 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1,274.4826 | Buy Now |
DISTI #
3868757
|
Farnell | OPERATOR PANEL, XGA TFT LCD, 15", 24VDC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 2 Days Container: Each | 1 |
|
$1,301.2492 | Buy Now |
|
Neutron USA | Panel PCs 15" XGA, 64MB SDRAM, 128MB Flash(NAND), Serialx3, Ethernet | 3 |
|
$1,299.9900 | Buy Now |