Part Details for WP-2614X by Molex
Overview of WP-2614X by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432614XXXFA | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432614XXXFAL | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD6432614XXXFAJ | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / |
Price & Stock for WP-2614X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2022
|
Newark | Terminal, 1.98Mm, 16Awg, Blu, 14Awg, Product Range:Insulkrimp 19212 Series, Termination:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Pin Diameter:1.98Mm, Insulator Colour:Blue, Overall Length:23.6Mm Rohs Compliant: Yes |Molex WP-2614X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2455 |
|
$0.3240 / $0.4820 | Buy Now |
DISTI #
MOL19212-0005
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2614X) | 3631 |
|
$0.1361 / $0.1721 | Buy Now |
Part Details for WP-2614X
WP-2614X CAD Models
WP-2614X Part Data Attributes
|
WP-2614X
Molex
Buy Now
Datasheet
|
Compare Parts:
WP-2614X
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for WP-2614X
This table gives cross-reference parts and alternative options found for WP-2614X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP-2614X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP-8614 | Wire Terminal | Molex | WP-2614X vs WP-8614 |
192120005 | Wire Terminal, ROHS COMPLIANT | Molex | WP-2614X vs 192120005 |
WP-2614XT | Wire Terminal, | Molex | WP-2614X vs WP-2614XT |
192120006 | Wire Terminal, ROHS COMPLIANT | Molex | WP-2614X vs 192120006 |
0192130011 | Wire Terminal, ROHS COMPLIANT | Molex | WP-2614X vs 0192130011 |
0192120005 | Wire Terminal, ROHS COMPLIANT | Molex | WP-2614X vs 0192120005 |