Part Details for WP3006DE500N-05 by Western Electronic Components Corp
Overview of WP3006DE500N-05 by Western Electronic Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Part Details for WP3006DE500N-05
WP3006DE500N-05 CAD Models
WP3006DE500N-05 Part Data Attributes
|
WP3006DE500N-05
Western Electronic Components Corp
Buy Now
Datasheet
|
Compare Parts:
WP3006DE500N-05
Western Electronic Components Corp
RESISTOR, TEMPERATURE DEPENDENT, PTC, 50ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WESTERN ELECTRONIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |