There are no models available for this part yet.
Overview of WPPC-D11066CA-TRU by World Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
CAD Models for WPPC-D11066CA-TRU by World Products Inc
Part Data Attributes for WPPC-D11066CA-TRU by World Products Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WORLD PRODUCTS INC
|
Package Description
|
SMD, 6 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min
|
60 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for WPPC-D11066CA-TRU
This table gives cross-reference parts and alternative options found for WPPC-D11066CA-TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D11066CA-TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | WPPC-D11066CA-TRU vs PS2562L-2-F3-3400 |
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | WPPC-D11066CA-TRU vs ILQ615-4-X007 |
TLP531(LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D11066CA-TRU vs TLP531(LF4) |
WPPC-D11064FA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | WPPC-D11066CA-TRU vs WPPC-D11064FA-TRU |
PS2502L-4-A | DC Input Darlington, , / | Renesas Electronics Corporation | WPPC-D11066CA-TRU vs PS2502L-4-A |
WPPC-D410616FD | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | WPPC-D11066CA-TRU vs WPPC-D410616FD |
TLP535(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D11066CA-TRU vs TLP535(TP5) |
PC3Q64Q | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINIFLAT-16 | Sharp Corp | WPPC-D11066CA-TRU vs PC3Q64Q |
TLP535(GB-LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D11066CA-TRU vs TLP535(GB-LF4) |
WPPC-D11064CS | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | WPPC-D11066CA-TRU vs WPPC-D11064CS |