Part Details for WPPC-D11084CSS-TRU by World Products Inc
Overview of WPPC-D11084CSS-TRU by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPPC-D11084CSS-TRU
WPPC-D11084CSS-TRU CAD Models
WPPC-D11084CSS-TRU Part Data Attributes:
|
WPPC-D11084CSS-TRU
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D11084CSS-TRU
World Products Inc
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SSOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SSOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D11084CSS-TRU
This table gives cross-reference parts and alternative options found for WPPC-D11084CSS-TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D11084CSS-TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP281(GB,F | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB,F |
TLP281(GB,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE PACKAGE-4 | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB,F) |
TLP281(GB)(V4) | Transistor Output Optocoupler | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB)(V4) |
TLP281(GB-TP,F,T) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-3A1, 4 PIN | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB-TP,F,T) |
TLP281(BLL) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(BLL) |
WPPC-D11084CSS-TLD | Transistor Output Optocoupler, 1-Element, 2500V Isolation, SSOP-4 | World Products Inc | WPPC-D11084CSS-TRU vs WPPC-D11084CSS-TLD |
TLP281(GB) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-4 | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB) |
TLP281(GB-TP,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(GB-TP,F) |
TLP281(BL) | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | WPPC-D11084CSS-TRU vs TLP281(BL) |