Part Details for WPPCT-Z1576A-TRU by World Products Inc
Overview of WPPCT-Z1576A-TRU by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPPCT-Z1576A-TRU
WPPCT-Z1576A-TRU CAD Models
WPPCT-Z1576A-TRU Part Data Attributes
|
WPPCT-Z1576A-TRU
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-Z1576A-TRU
World Products Inc
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 700 V |
Alternate Parts for WPPCT-Z1576A-TRU
This table gives cross-reference parts and alternative options found for WPPCT-Z1576A-TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPCT-Z1576A-TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPCT-Z1576A-TLD | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | WPPCT-Z1576A-TRU vs WPPCT-Z1576A-TLD |
WPPCT-Z1576H | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPCT-Z1576A-TRU vs WPPCT-Z1576H |
MOC3081 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | WPPCT-Z1576A-TRU vs MOC3081 |
MOC3081 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | Motorola Semiconductor Products | WPPCT-Z1576A-TRU vs MOC3081 |
WPPCT-Z1576D | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPCT-Z1576A-TRU vs WPPCT-Z1576D |