Part Details for WPRT20AD-220RJB270 by TT Electronics Resistors
Overview of WPRT20AD-220RJB270 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPRT20AD-220RJB270
WPRT20AD-220RJB270 CAD Models
WPRT20AD-220RJB270 Part Data Attributes:
|
WPRT20AD-220RJB270
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WPRT20AD-220RJB270
TT Electronics Resistors
Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 63 mm | |
Package Style | Quick Connect | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for WPRT20AD-220RJB270
This table gives cross-reference parts and alternative options found for WPRT20AD-220RJB270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPRT20AD-220RJB270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPRT20AT-220RJB270 | Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20AD-220RJB270 vs WPRT20AT-220RJB270 |
WPRT20AB-220RJB270 | Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20AD-220RJB270 vs WPRT20AB-220RJB270 |
WPRT20SR-220RJB270 | Fixed Resistor, Wire Wound, 20W, 220ohm, 5% +/-Tol, 350ppm/Cel, Panel Mount, | TT Electronics Resistors | WPRT20AD-220RJB270 vs WPRT20SR-220RJB270 |