Part Details for WR02X1024FAL by Walsin Technology Corporation
Overview of WR02X1024FAL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR02X1024FAL
WR02X1024FAL CAD Models
WR02X1024FAL Part Data Attributes
|
WR02X1024FAL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR02X1024FAL
Walsin Technology Corporation
Fixed Resistor, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for WR02X1024FAL
This table gives cross-reference parts and alternative options found for WR02X1024FAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR02X1024FAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-131M02L | Fixed Resistor, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02X1024FAL vs AF0201FR-131M02L |
WR02W1024FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | WR02X1024FAL vs WR02W1024FAL |
WR02W1024FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | WR02X1024FAL vs WR02W1024FHL |
WR02W1024FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02X1024FAL vs WR02W1024FTL |
RMCS0201FT1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X1024FAL vs RMCS0201FT1M02 |
WR02W1024FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | WR02X1024FAL vs WR02W1024FDL |
AC0201FR-101M02L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X1024FAL vs AC0201FR-101M02L |
AC0201FR-071M02L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | WR02X1024FAL vs AC0201FR-071M02L |
RMCS0201FG1M02 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR02X1024FAL vs RMCS0201FG1M02 |
AF0201FR-071M02L | Fixed Resistor, 0.05W, 1020000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | WR02X1024FAL vs AF0201FR-071M02L |