Part Details for WR04W1604FTL by Walsin Technology Corporation
Overview of WR04W1604FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04W1604FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR04W1604FTLTR-ND
|
DigiKey | RES 1.6M OHM 1% 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0020 | Buy Now |
DISTI #
791-WR04W1604FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1M60 1% Lead Free RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
Part Details for WR04W1604FTL
WR04W1604FTL CAD Models
WR04W1604FTL Part Data Attributes:
|
WR04W1604FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W1604FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W1604FTL
This table gives cross-reference parts and alternative options found for WR04W1604FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W1604FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W1604FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WR04W1604FTL vs WR04W1604FGL |
D1004028B1604FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04W1604FTL vs D1004028B1604FPZ |
232270671605 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1604FTL vs 232270671605 |
9C04021A1604FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W1604FTL vs 9C04021A1604FKAF3 |
RC0402FR-131M6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W1604FTL vs RC0402FR-131M6P |
RGC1/16SK1604FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04W1604FTL vs RGC1/16SK1604FTH |
232270671605L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR04W1604FTL vs 232270671605L |
0402WGF1604TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04W1604FTL vs 0402WGF1604TCE |
9C04021A1604FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W1604FTL vs 9C04021A1604FKPF4 |
9C04021A1604FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W1604FTL vs 9C04021A1604FKPF3 |