Part Details for WR04W2204FGL by Walsin Technology Corporation
Overview of WR04W2204FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR04W2204FGL
WR04W2204FGL CAD Models
WR04W2204FGL Part Data Attributes
|
WR04W2204FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04W2204FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04W2204FGL
This table gives cross-reference parts and alternative options found for WR04W2204FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2204FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04022204F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2200000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | WR04W2204FGL vs CRCW04022204F100RT7-E3 |
RC0402FR-132M2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W2204FGL vs RC0402FR-132M2P |
CRG0402F2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | WR04W2204FGL vs CRG0402F2M2 |
RCG04022M20FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04W2204FGL vs RCG04022M20FKED |
9C04021A2204FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W2204FGL vs 9C04021A2204FKPF7 |
CR0402-16W-2204FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | WR04W2204FGL vs CR0402-16W-2204FPT |
SFR01MZPF2204 | Fixed Resistor, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WR04W2204FGL vs SFR01MZPF2204 |
RC0402FR-072M2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WR04W2204FGL vs RC0402FR-072M2P |
232270622205 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04W2204FGL vs 232270622205 |
RCA04022M20FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WR04W2204FGL vs RCA04022M20FKED |