Part Details for WR04X102JTL by Walsin Technology Corporation
Results Overview of WR04X102JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WR04X102JTL Information
WR04X102JTL by Walsin Technology Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WR04X102JTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 662774 |
|
RFQ | ||
|
DISTI #
WR04X102JTL
|
TME | Resistor: thick film, 0402, 1kΩ, 62.5mW, ±5%, 50V, 100ppm/°C, 178mm Min Qty: 100 | 800 |
|
$0.0007 / $0.0089 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1059 |
|
RFQ | |
|
DISTI #
RMC0402-1K0-W
|
Maritex | Chip Resistor, SMD, 0402, 1KOhm, 5%, 1/16W Min Qty: 1 Package Multiple: 100 | 200000 |
|
$0.0010 / $0.0120 | Buy Now |
US Tariff Estimator: WR04X102JTL by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WR04X102JTL
WR04X102JTL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WR04X102JTL Part Data Attributes
|
|
WR04X102JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X102JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for WR04X102JTL
This table gives cross-reference parts and alternative options found for WR04X102JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X102JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0402JR-071KL | YAGEO Corporation | $0.0047 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X102JTL vs RC0402JR-071KL |
| MC0402L6J1001SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs MC0402L6J1001SE |
| RC1005J102AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs RC1005J102AS |
| CQ02WGK0102T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs CQ02WGK0102T4E |
| WR04W102JALJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X102JTL vs WR04W102JALJ |
| RC1005J102ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs RC1005J102ES |
| HP02WAJ0102TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs HP02WAJ0102TEE |
| HP02WAJ0102T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | WR04X102JTL vs HP02WAJ0102T5E |
| CR-02JP6----1KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X102JTL vs CR-02JP6----1KAC |
| CAR04J102CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WR04X102JTL vs CAR04J102CT |
WR04X102JTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for WR04X102JTL is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
-
WR04X102JTL has a high power rating, so thermal considerations are crucial. Ensure good thermal conduction by using a thermal pad or via under the component, and keep the surrounding area clear of other components to allow for good airflow. Also, consider using a heat sink or thermal interface material if necessary.
-
The maximum operating temperature range for WR04X102JTL is -55°C to +125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
WR04X102JTL is designed to withstand moderate vibration levels, but it's not suitable for extreme vibration environments. If your application involves high vibration, consider using a component with a more robust mechanical design or adding additional mechanical support to the PCB.
-
To ensure the reliability of WR04X102JTL in a humid environment, follow proper storage and handling procedures, and consider using a moisture-resistant coating or conformal coating on the PCB. Also, ensure that the component is properly soldered and that the PCB is designed to minimize moisture ingress.