Part Details for WR04X2001FTL by Walsin Technology Corporation
Overview of WR04X2001FTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR04X2001FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8380
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 2 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X2001FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9800 |
|
$0.0030 / $0.0080 | Buy Now |
DISTI #
58Y7202
|
Newark | Surface Mount Chip Resistor, Wr04 Series, 2 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X2001FTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
1292-WR04X2001FTLCT-ND
|
DigiKey | RES 2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0009 / $0.1000 | Buy Now |
DISTI #
791-WR04X2001FTL
|
Mouser Electronics | Thick Film Resistors - SMD 2K OHM 1% 100PPM RoHS: Compliant | 693 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | WR Series 0402 0.063 W 2 kΩ ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0008 / $0.0010 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0.0008 | Buy Now | |
|
Bristol Electronics | 19901 |
|
RFQ | ||
|
Quest Components | 7920 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
SMC-WR04X2001FTL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19680 |
|
RFQ | |
DISTI #
2502522
|
element14 Asia-Pacific | RES, 2K, 1%, 50V, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9800 |
|
$0.0037 / $0.0169 | Buy Now |
Part Details for WR04X2001FTL
WR04X2001FTL CAD Models
WR04X2001FTL Part Data Attributes
|
WR04X2001FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR04X2001FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR04X2001FTL
This table gives cross-reference parts and alternative options found for WR04X2001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04X2001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | WR04X2001FTL vs CR10TR202F |
9C04021A2001FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04X2001FTL vs 9C04021A2001FKPF7 |
WR04X2001FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | WR04X2001FTL vs WR04X2001FGR |
CR10TR2001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | WR04X2001FTL vs CR10TR2001F |
9C04021A2001FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WR04X2001FTL vs 9C04021A2001FKAF3 |
NQ02WGF2001TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR04X2001FTL vs NQ02WGF2001TCE |
CRCW04022001F100RT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | WR04X2001FTL vs CRCW04022001F100RT7-E3 |
RMC04022K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | WR04X2001FTL vs RMC04022K1% |
RMNW10K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WR04X2001FTL vs RMNW10K2001FB |
CRCW04022K00FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | WR04X2001FTL vs CRCW04022K00FKTDBC |