WR06W1074FTLV
Walsin Technology Corporation
Description: Fixed Resistor, 0.1W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of WR06W1074FTLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for WR06W1074FTLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR06W1074FTLV by Walsin Technology Corporation

WR06W1074FTLV
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1070000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WR06W1074FTLV
    Walsin Technology Corporation
    Fixed Resistor, 0.1W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR06W1074FTLV

This table gives cross-reference parts and alternative options found for WR06W1074FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W1074FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JTTPD1074F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc WR06W1074FTLV vs RK73H1JTTPD1074F
CR0603-10W-1074FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD WR06W1074FTLV vs CR0603-10W-1074FSNT-13
RMC1/16-1074FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Kamaya Inc WR06W1074FTLV vs RMC1/16-1074FBA
MCR03FZHF1074 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor WR06W1074FTLV vs MCR03FZHF1074
WR06W1074FGR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Walsin Technology Corporation WR06W1074FTLV vs WR06W1074FGR
RK73H1JRTTPD1074F RES,SMT,THICK FILM,1.07M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE KOA Corporation WR06W1074FTLV vs RK73H1JRTTPD1074F
RMNW16-1074FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc WR06W1074FTLV vs RMNW16-1074FB
NMCT0603FT1M07 RESISTOR, 0.1W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR06W1074FTLV vs NMCT0603FT1M07
CR-03FPF--1M07 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1070000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Viking Tech Corp WR06W1074FTLV vs CR-03FPF--1M07
RK73H1JT1074F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 0603, CHIP KOA Speer Electronics Inc WR06W1074FTLV vs RK73H1JT1074F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR06W1074FTLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR06W1074FTLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR06W1074FTLV would you like to use for your alert(s)?
  • Please alert me when WR06W1074FTLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR06W1074FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR06W1074FTLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR06W1074FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR06W1074FTLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR06W1074FTLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: