Part Details for WR06W1274FGL by Walsin Technology Corporation
Overview of WR06W1274FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W1274FGL
WR06W1274FGL CAD Models
WR06W1274FGL Part Data Attributes
|
WR06W1274FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W1274FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W1274FGL
This table gives cross-reference parts and alternative options found for WR06W1274FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W1274FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031M27FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06W1274FGL vs CRCW06031M27FKEAC |
WCR0603-1M27FA | Fixed Resistor, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | WR06W1274FGL vs WCR0603-1M27FA |
RTT031274FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | WR06W1274FGL vs RTT031274FP3 |
CDP06031M271%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W1274FGL vs CDP06031M271%100PPM/KKP20 |
BCTS000603-1274FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | WR06W1274FGL vs BCTS000603-1274FTP |
0603SAF1274T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR06W1274FGL vs 0603SAF1274T5E |
CRCW06031M27FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06W1274FGL vs CRCW06031M27FKEBC |
CDP06031M271%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W1274FGL vs CDP06031M271%100PPM/KKS |
CDP06031M271%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06W1274FGL vs CDP06031M271%100PPM/KNP10 |
CR0603-16W-1274FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1270000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | WR06W1274FGL vs CR0603-16W-1274FPT-13 |