Part Details for WR06W4304FQL by Walsin Technology Corporation
Overview of WR06W4304FQL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W4304FQL
WR06W4304FQL CAD Models
WR06W4304FQL Part Data Attributes
|
WR06W4304FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W4304FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WR06W4304FQL
This table gives cross-reference parts and alternative options found for WR06W4304FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W4304FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K435FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W4304FQL vs RMC16K435FTP |
RMC16K435FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WR06W4304FQL vs RMC16K435FB |
CR0603-16W-4304FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | WR06W4304FQL vs CR0603-16W-4304FT |
232270474305 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR06W4304FQL vs 232270474305 |
AF0603FR-074M3L | Fixed Resistor, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W4304FQL vs AF0603FR-074M3L |
RC0603FR-134M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06W4304FQL vs RC0603FR-134M3P |
RCA06034M30FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WR06W4304FQL vs RCA06034M30FKEDAP |
CRCW06034304F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 4300000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | WR06W4304FQL vs CRCW06034304F100RT1-PB |
CRG0603F4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | WR06W4304FQL vs CRG0603F4M3 |
BCTS000603-4304FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | WR06W4304FQL vs BCTS000603-4304FTP |