Part Details for WR06W8R06FB by Walsin Technology Corporation
Overview of WR06W8R06FB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06W8R06FB
WR06W8R06FB CAD Models
WR06W8R06FB Part Data Attributes
|
WR06W8R06FB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06W8R06FB
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -300,500ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR06W(F TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -300,500 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WR06W8R06FB
This table gives cross-reference parts and alternative options found for WR06W8R06FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06W8R06FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W8R06FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -300,500ppm/Cel, 0603, | Walsin Technology Corporation | WR06W8R06FB vs WR06W8R06FT |
CRG0603-Q-8R06FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, -300,500ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WR06W8R06FB vs CRG0603-Q-8R06FT |