Part Details for WR06X135JGL by Walsin Technology Corporation
Overview of WR06X135JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR06X135JGL
WR06X135JGL CAD Models
WR06X135JGL Part Data Attributes:
|
WR06X135JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR06X135JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for WR06X135JGL
This table gives cross-reference parts and alternative options found for WR06X135JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR06X135JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06031M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CRA06031M3-5%100PPM/KNP5 |
RTT03135JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | WR06X135JGL vs RTT03135JBA |
CQA06031M3-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CQA06031M3-5%100PPM/KNP5 |
CRA06031M3-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CRA06031M3-5%100PPM/KNP10 |
CDI06031M35%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CDI06031M35%100PPM/KKP10 |
CQA06031M3-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CQA06031M3-5%100PPM/KNP20 |
CDI06031M35%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | WR06X135JGL vs CDI06031M35%100PPM/KKP20 |
RTT03135JTP | RES,SMT,THICK FILM,1.3M OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | WR06X135JGL vs RTT03135JTP |
RC0603JR-071M3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WR06X135JGL vs RC0603JR-071M3P |
BCTS000603-1304JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | WR06X135JGL vs BCTS000603-1304JTP |