Part Details for WR08W1304FBR by Walsin Technology Corporation
Overview of WR08W1304FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W1304FBR
WR08W1304FBR CAD Models
WR08W1304FBR Part Data Attributes
|
WR08W1304FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W1304FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W1304FBR
This table gives cross-reference parts and alternative options found for WR08W1304FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W1304FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB1304F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08W1304FBR vs RK73H2ARTTEB1304F |
RMCF0805FB1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W1304FBR vs RMCF0805FB1M30 |
NMCT0805FT1M30 | RESISTOR, 0.125W, 1%, 200ppm, 1300000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W1304FBR vs NMCT0805FT1M30 |
RMNW20-135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08W1304FBR vs RMNW20-135FTP |
NMCR0805FG1M30 | RES,SMT,THICK FILM,1.3M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08W1304FBR vs NMCR0805FG1M30 |
CR-05FLF---1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08W1304FBR vs CR-05FLF---1M3 |
WR08W1304FQLJ | Fixed Resistor, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W1304FBR vs WR08W1304FQLJ |
RM10F1304CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08W1304FBR vs RM10F1304CTDK |
NMCR0805FT1M30 | RES,SMT,THICK FILM,1.3M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08W1304FBR vs NMCR0805FT1M30 |
CR21-1304-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08W1304FBR vs CR21-1304-FL |