Part Details for WR08W3J0470CDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of WR08W3J0470CDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W3J0470CDE
WR08W3J0470CDE CAD Models
WR08W3J0470CDE Part Data Attributes
|
WR08W3J0470CDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WR08W3J0470CDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08W3J0470CDE
This table gives cross-reference parts and alternative options found for WR08W3J0470CDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W3J0470CDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W3J0470TCE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR08W3J0470CDE vs WR08W3J0470TCE |
WR08W3J0470B5E | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR08W3J0470CDE vs WR08W3J0470B5E |
WR08W3J0470BCE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR08W3J0470CDE vs WR08W3J0470BCE |
WR08W3J0470BDE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR08W3J0470CDE vs WR08W3J0470BDE |
WR08W3J0470CCE | Fixed Resistor, Thick Film, 0.333W, 47ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR08W3J0470CDE vs WR08W3J0470CCE |