Part Details for WR08W9094FQL by Walsin Technology Corporation
Overview of WR08W9094FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W9094FQL
WR08W9094FQL CAD Models
WR08W9094FQL Part Data Attributes
|
WR08W9094FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W9094FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W9094FQL
This table gives cross-reference parts and alternative options found for WR08W9094FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W9094FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FW-9094 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W9094FQL vs FWF05FW-9094 |
CDF08059M091%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08W9094FQL vs CDF08059M091%100PPM/KNP10 |
FWF05FV-9094 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W9094FQL vs FWF05FV-9094 |
WR08W9094FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W9094FQL vs WR08W9094FGL |
BCTS000805-9094FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08W9094FQL vs BCTS000805-9094FTP |
CDF08059M091%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08W9094FQL vs CDF08059M091%100PPM/KNP20 |
9C08052A9094FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W9094FQL vs 9C08052A9094FKHFT |
CDF08059M091%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08W9094FQL vs CDF08059M091%100PPM/KNP5 |
AF0805FR-109M09L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08W9094FQL vs AF0805FR-109M09L |
FCF05FS-9094-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W9094FQL vs FCF05FS-9094-W |