Part Details for WR08X000PT by Walsin Technology Corporation
Overview of WR08X000PT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WR08X000PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4968 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 50M Ohm, 0805 Case Size | 5000 |
|
Buy Now | |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 0805 Case Size | 3974 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 0805 Case Size | 20000 |
|
$0.0042 / $0.0210 | Buy Now |
|
Velocity Electronics | Our Stock | 87370 |
|
RFQ |
Part Details for WR08X000PT
WR08X000PT CAD Models
WR08X000PT Part Data Attributes:
|
WR08X000PT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X000PT
Walsin Technology Corporation
JUMPER, 0ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 1.5A | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WR08X000PT
This table gives cross-reference parts and alternative options found for WR08X000PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X000PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | WR08X000PT vs RTT05000JTP |
MCWR08X0000FTL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | WR08X000PT vs MCWR08X0000FTL |
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X000PT vs MCR10ERTJ0000 |
232273019001 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X000PT vs 232273019001 |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X000PT vs CR-05JL7----0R- |
CR0805J80000G | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X000PT vs CR0805J80000G |
RMNW20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X000PT vs RMNW20JPB |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X000PT vs RCA08050000ZSEA |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | WR08X000PT vs CR0805AJ/-000ELF |
WR08X000PDLV | Fixed Resistor, 0.05ohm, 0805, | Walsin Technology Corporation | WR08X000PT vs WR08X000PDLV |