Part Details for WR08X103JGLJ by Walsin Technology Corporation
Overview of WR08X103JGLJ by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X103JGLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 28000 |
|
RFQ |
Part Details for WR08X103JGLJ
WR08X103JGLJ CAD Models
WR08X103JGLJ Part Data Attributes
|
WR08X103JGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X103JGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X103JGLJ
This table gives cross-reference parts and alternative options found for WR08X103JGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X103JGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805JG10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X103JGLJ vs NMCR0805JG10K0 |
RC0805J103-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X103JGLJ vs RC0805J103-07-RG70 |
RCM2012J103ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X103JGLJ vs RCM2012J103ES |
CR-05JL7---10K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X103JGLJ vs CR-05JL7---10K |
RTT05103JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X103JGLJ vs RTT05103JBA |
RCM2012J103CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X103JGLJ vs RCM2012J103CS |
RMC-10103JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X103JGLJ vs RMC-10103JB |
FNF05JB-103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X103JGLJ vs FNF05JB-103 |
NMCR0805JJ10K0 | RES,SMT,THICK FILM,10K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X103JGLJ vs NMCR0805JJ10K0 |
RS-05K1002JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X103JGLJ vs RS-05K1002JT |