Part Details for WR08X11R8FBL by Walsin Technology Corporation
Overview of WR08X11R8FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X11R8FBL
WR08X11R8FBL CAD Models
WR08X11R8FBL Part Data Attributes
|
WR08X11R8FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X11R8FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X11R8FBL
This table gives cross-reference parts and alternative options found for WR08X11R8FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X11R8FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-0711R8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X11R8FBL vs RC0805FR-0711R8P |
RMNW20K11R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X11R8FBL vs RMNW20K11R8FB |
CR0805F11R8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X11R8FBL vs CR0805F11R8P20 |
NRCS10F11R8TRF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X11R8FBL vs NRCS10F11R8TRF |
TFA0805R11R8F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X11R8FBL vs TFA0805R11R8F-T5 |
NMCT0805FT11R8 | RESISTOR, 0.125W, 1%, 100ppm, 11.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X11R8FBL vs NMCT0805FT11R8 |
RK73H2ALTEB11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X11R8FBL vs RK73H2ALTEB11R8F |
FWF05FV-11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X11R8FBL vs FWF05FV-11R8 |
TSR6GF11R8V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X11R8FBL vs TSR6GF11R8V |
9C08052A11R8FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X11R8FBL vs 9C08052A11R8FKPF3 |