Part Details for WR08X1203FDLV by Walsin Technology Corporation
Overview of WR08X1203FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1203FDLV
WR08X1203FDLV CAD Models
WR08X1203FDLV Part Data Attributes
|
WR08X1203FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1203FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1203FDLV
This table gives cross-reference parts and alternative options found for WR08X1203FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1203FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051203FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1203FDLV vs CRCW08051203FRT1 |
RK73H2AGTEB1203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1203FDLV vs RK73H2AGTEB1203F |
CRCW0805120KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X1203FDLV vs CRCW0805120KFKTABC |
RC0805FR-07120KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1203FDLV vs RC0805FR-07120KP |
RK73H2ARTTDB1203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1203FDLV vs RK73H2ARTTDB1203F |
232273411204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X1203FDLV vs 232273411204 |
9C08052A1203FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1203FDLV vs 9C08052A1203FKHFT |
RM10FBN1203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X1203FDLV vs RM10FBN1203 |
CRCW0805120KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1203FDLV vs CRCW0805120KFKEAC |
RMC1/10K1203FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X1203FDLV vs RMC1/10K1203FBA |