There are no models available for this part yet.
Overview of WR08X121JTLJ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X121JTLJ by Walsin Technology Corporation
Part Data Attributes for WR08X121JTLJ by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X121JTLJ
This table gives cross-reference parts and alternative options found for WR08X121JTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X121JTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-07120RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X121JTLJ vs RC0805JR-07120RL |
RMC08051205%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X121JTLJ vs RMC08051205%N |
NMCR0805JJ120R | RES,SMT,THICK FILM,120 OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X121JTLJ vs NMCR0805JJ120R |
TFA0805R1200J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X121JTLJ vs TFA0805R1200J-T5 |
RMAW20K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X121JTLJ vs RMAW20K121JB |
CR10121J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X121JTLJ vs CR10121J |
RCM2012J121AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X121JTLJ vs RCM2012J121AS |
FNF05JW-121 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X121JTLJ vs FNF05JW-121 |
CAR10J121CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X121JTLJ vs CAR10J121CT |
AC0805JR-13120RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X121JTLJ vs AC0805JR-13120RL |