Part Details for WR08X17R8FGLJ by Walsin Technology Corporation
Overview of WR08X17R8FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X17R8FGLJ
WR08X17R8FGLJ CAD Models
WR08X17R8FGLJ Part Data Attributes
|
WR08X17R8FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X17R8FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X17R8FGLJ
This table gives cross-reference parts and alternative options found for WR08X17R8FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X17R8FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDB17R8F | RES,SMT,THICK FILM,17.8 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X17R8FGLJ vs RK73H2ARTTDB17R8F |
9C08052A17R8FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X17R8FGLJ vs 9C08052A17R8FKPFT |
MC0805P-17R8-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X17R8FGLJ vs MC0805P-17R8-FTW |
RK73H2ATTDB17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X17R8FGLJ vs RK73H2ATTDB17R8F |
CR21-17R8FF | Fixed Resistor | ASJ Holdings Limited | WR08X17R8FGLJ vs CR21-17R8FF |
RMEF0805FT17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X17R8FGLJ vs RMEF0805FT17R8 |
FCF05FW-17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X17R8FGLJ vs FCF05FW-17R8 |
CR-05FL6--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X17R8FGLJ vs CR-05FL6--17R8 |
WR08X17R8FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X17R8FGLJ vs WR08X17R8FGR |
RC0805FR-0717R8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X17R8FGLJ vs RC0805FR-0717R8P |