Part Details for WR08X2213FTLJ by Walsin Technology Corporation
Overview of WR08X2213FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2213FTLJ
WR08X2213FTLJ CAD Models
WR08X2213FTLJ Part Data Attributes
|
WR08X2213FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2213FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2213FTLJ
This table gives cross-reference parts and alternative options found for WR08X2213FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2213FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F2213 | RES,SMT,THICK FILM,221K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Synton-Tech Corp | WR08X2213FTLJ vs RC0805F2213 |
RMC-102213FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X2213FTLJ vs RMC-102213FR |
RMAW20K2213FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X2213FTLJ vs RMAW20K2213FB |
232273412214L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X2213FTLJ vs 232273412214L |
NMCT0805FT221K | RESISTOR, 0.125W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X2213FTLJ vs NMCT0805FT221K |
CR0805F221KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | WR08X2213FTLJ vs CR0805F221KP05 |
MC08052213FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2213FTLJ vs MC08052213FB |
232273412214 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2213FTLJ vs 232273412214 |
RMNW20K2213FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X2213FTLJ vs RMNW20K2213FB |
TFA0805R2213F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WR08X2213FTLJ vs TFA0805R2213F-T5 |