Part Details for WR08X2871FTL by Walsin Technology Corporation
Overview of WR08X2871FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08X2871FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1641
|
Newark | Res, 2K87, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.87Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X2871FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7620 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
03AC4551
|
Newark | Res, 2K87, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2.87Kohm, Product Range:Wr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Walsin WR08X2871FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
1292-WR08X2871FTLTR-ND
|
DigiKey | RES 2.87K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X2871FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 2K87 1% Lead Free | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for WR08X2871FTL
WR08X2871FTL CAD Models
WR08X2871FTL Part Data Attributes
|
WR08X2871FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2871FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2871FTL
This table gives cross-reference parts and alternative options found for WR08X2871FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2871FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273472872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X2871FTL vs 232273472872 |
WR08X2871FQLJ | Fixed Resistor, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X2871FTL vs WR08X2871FQLJ |
FWF05FV-2871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2871FTL vs FWF05FV-2871 |
MC0805-2871-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2871FTL vs MC0805-2871-FB101 |
FCF05FT-2871-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2871FTL vs FCF05FT-2871-W |
RK73H2ALTPD2871F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2871FTL vs RK73H2ALTPD2871F |
CR-05FL7--2K87- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X2871FTL vs CR-05FL7--2K87- |
CRCW08052K87FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2871FTL vs CRCW08052K87FKEAC |
CR0805-FX-2871EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X2871FTL vs CR0805-FX-2871EPF |
CDF08052K871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X2871FTL vs CDF08052K871%100PPM/KNP20 |