Part Details for WR08X2940FDLV by Walsin Technology Corporation
Overview of WR08X2940FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2940FDLV
WR08X2940FDLV CAD Models
WR08X2940FDLV Part Data Attributes
|
WR08X2940FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2940FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2940FDLV
This table gives cross-reference parts and alternative options found for WR08X2940FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2940FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2940-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2940FDLV vs MC0805-2940-FB101W |
CR0805-10W-2940FPT | Fixed Resistor, 0.1W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X2940FDLV vs CR0805-10W-2940FPT |
FWF05FV-2940 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X2940FDLV vs FWF05FV-2940 |
CR0805F294RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X2940FDLV vs CR0805F294RP10 |
RS-05K2940FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X2940FDLV vs RS-05K2940FT |
SR0805FR-13294RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2940FDLV vs SR0805FR-13294RL |
CDF0805294R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X2940FDLV vs CDF0805294R1%100PPM/KNP20 |
MC0805-2940-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X2940FDLV vs MC0805-2940-FT |
RK73H2AGTEB2940F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2940FDLV vs RK73H2AGTEB2940F |
9C08052A2940FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X2940FDLV vs 9C08052A2940FKPF3 |