Part Details for WR08X304J by PILKOR Electronics Co Ltd
Overview of WR08X304J by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X304J
WR08X304J CAD Models
WR08X304J Part Data Attributes
|
WR08X304J
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WR08X304J
PILKOR Electronics Co Ltd
Fixed Resistor, 0.125W, 300000ohm, 100V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08(J TOL) | |
Size Code | 0805 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |