Part Details for WR08X304JQLJ by Walsin Technology Corporation
Overview of WR08X304JQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X304JQLJ
WR08X304JQLJ CAD Models
WR08X304JQLJ Part Data Attributes
|
WR08X304JQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X304JQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X304JQLJ
This table gives cross-reference parts and alternative options found for WR08X304JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X304JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-304-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X304JQLJ vs CR21-304-JK |
CR21-304-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X304JQLJ vs CR21-304-JL |
NMCR0805JG300K | RES,SMT,THICK FILM,300K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X304JQLJ vs NMCR0805JG300K |
NMCT0805JT300K | RESISTOR, 0.125W, 5%, 100ppm, 300000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X304JQLJ vs NMCT0805JT300K |
RC0805JR-10300K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X304JQLJ vs RC0805JR-10300K |
CRA0805300K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X304JQLJ vs CRA0805300K-5%100PPM/KNP5 |
9C08052A3003JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X304JQLJ vs 9C08052A3003JKPFT |
RC0805J304-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X304JQLJ vs RC0805J304-07-T70 |
232273071304L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X304JQLJ vs 232273071304L |
RCM2012J304ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X304JQLJ vs RCM2012J304ES |