Part Details for WR08X3923FDLV by Walsin Technology Corporation
Overview of WR08X3923FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X3923FDLV
WR08X3923FDLV CAD Models
WR08X3923FDLV Part Data Attributes:
|
WR08X3923FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X3923FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X3923FDLV
This table gives cross-reference parts and alternative options found for WR08X3923FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X3923FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FT392K | RESISTOR, 0.125W, 1%, 100ppm, 392000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X3923FDLV vs NMCT0805FT392K |
9C08052A3923FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X3923FDLV vs 9C08052A3923FKHFT |
RC0805F3923 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | WR08X3923FDLV vs RC0805F3923 |
CR0805-8W-3923FPT | Fixed Resistor, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X3923FDLV vs CR0805-8W-3923FPT |
RMEF0805FT392K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X3923FDLV vs RMEF0805FT392K |
FCF05FV-3923 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X3923FDLV vs FCF05FV-3923 |
RK73H2AXTE3923F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X3923FDLV vs RK73H2AXTE3923F |
CRS0805-8W-3923FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X3923FDLV vs CRS0805-8W-3923FT |
NMCR0805FJ392K | RES,SMT,THICK FILM,392K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X3923FDLV vs NMCR0805FJ392K |
RMNW20K3923FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X3923FDLV vs RMNW20K3923FTP |