Part Details for WR08X41R2FTLJ by Walsin Technology Corporation
Overview of WR08X41R2FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X41R2FTLJ
WR08X41R2FTLJ CAD Models
WR08X41R2FTLJ Part Data Attributes
|
WR08X41R2FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X41R2FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X41R2FTLJ
This table gives cross-reference parts and alternative options found for WR08X41R2FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X41R2FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1041R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X41R2FTLJ vs RC0805FR-1041R2 |
CR21-41R2-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X41R2FTLJ vs CR21-41R2-FL |
RC0805FR-0741R2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X41R2FTLJ vs RC0805FR-0741R2P |
RTT0541R2FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X41R2FTLJ vs RTT0541R2FP3 |
NMCR0805FG41R2 | RES,SMT,THICK FILM,41.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X41R2FTLJ vs NMCR0805FG41R2 |
CR0805-10W-41R2FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X41R2FTLJ vs CR0805-10W-41R2FPT-13 |
MC0805P-41R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X41R2FTLJ vs MC0805P-41R2-FB101 |
9C08052A41R2FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X41R2FTLJ vs 9C08052A41R2FKPFT |
RK73H2ALTPD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X41R2FTLJ vs RK73H2ALTPD41R2F |
MC0805-41R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X41R2FTLJ vs MC0805-41R2-FT |