Part Details for WR08X472JQLJ by Walsin Technology Corporation
Overview of WR08X472JQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X472JQLJ
WR08X472JQLJ CAD Models
WR08X472JQLJ Part Data Attributes:
|
WR08X472JQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X472JQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X472JQLJ
This table gives cross-reference parts and alternative options found for WR08X472JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X472JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JG4K70 | RESISTOR, 0.125W, 5%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X472JQLJ vs NMCT0805JG4K70 |
235052110472 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X472JQLJ vs 235052110472 |
RMC-10472JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X472JQLJ vs RMC-10472JB |
RC0805JRF134K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X472JQLJ vs RC0805JRF134K7 |
9C08052A4701JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X472JQLJ vs 9C08052A4701JKPF4 |
CR-05JLF---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X472JQLJ vs CR-05JLF---4K7 |
RC0805JRF074K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X472JQLJ vs RC0805JRF074K7 |
MC0805L6J4701SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X472JQLJ vs MC0805L6J4701SE |
RS-05K472JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X472JQLJ vs RS-05K472JC |
AR0805JR-074K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X472JQLJ vs AR0805JR-074K7 |