-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8586
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 5.6 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X5601FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2201 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
58Y7407
|
Newark | Surface Mount Chip Resistor, Wr08 Series, 5.6 Kohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08X5601FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
1292-WR08X5601FTLTR-ND
|
DigiKey | RES 5.6K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-WR08X5601FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 5K60 1% Lead Free RoHS: Compliant | 16011 |
|
$0.0020 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5600OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 1508 |
|
$0.0150 / $0.0450 | Buy Now |
DISTI #
WR08X5601FTL
|
TME | Resistor: thick film, 0805, 5.6kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0017 | RFQ |
DISTI #
2498116
|
element14 Asia-Pacific | RES, 5K6, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 15000 |
|
$0.0022 / $0.0066 | Buy Now |
DISTI #
2502743
|
element14 Asia-Pacific | RES, 5K6, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2201 |
|
$0.0074 / $0.0250 | Buy Now |
DISTI #
2502743RL
|
element14 Asia-Pacific | RES, 5K6, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 2201 |
|
$0.0074 / $0.0096 | Buy Now |
DISTI #
2502743
|
Farnell | RES, 5K6, 1%, 150V, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 2201 |
|
$0.0105 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WR08X5601FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X5601FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for WR08X5601FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X5601FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/105.6K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X5601FTL vs RMCS1/105.6K1%R |
RC2012F562GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X5601FTL vs RC2012F562GS |
RC0805FR-135K6P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X5601FTL vs RC0805FR-135K6P |
WR08X5601FTLJ | Fixed Resistor, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X5601FTL vs WR08X5601FTLJ |
RTT055601FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X5601FTL vs RTT055601FBA |
RC0805FR-105K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X5601FTL vs RC0805FR-105K6 |
CR105601F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WR08X5601FTL vs CR105601F |
CR21-5601-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X5601FTL vs CR21-5601-FK |
RM10FBN5601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WR08X5601FTL vs RM10FBN5601 |
RK73H2ARTTEB5601F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X5601FTL vs RK73H2ARTTEB5601F |