Part Details for WR08X6192FTLJ by Walsin Technology Corporation
Overview of WR08X6192FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6192FTLJ
WR08X6192FTLJ CAD Models
WR08X6192FTLJ Part Data Attributes
|
WR08X6192FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6192FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6192FTLJ
This table gives cross-reference parts and alternative options found for WR08X6192FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6192FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K6192FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X6192FTLJ vs RS-05K6192FC |
SR0805FR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6192FTLJ vs SR0805FR-1361K9L |
CR0805AFX-6192EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X6192FTLJ vs CR0805AFX-6192EAS |
9C08052A6192FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X6192FTLJ vs 9C08052A6192FKPF3 |
RMS10R-61K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08X6192FTLJ vs RMS10R-61K9-F |
RS-05K6192FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X6192FTLJ vs RS-05K6192FT |
NMCR0805FG61K9 | RES,SMT,THICK FILM,61.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X6192FTLJ vs NMCR0805FG61K9 |
NMCR0805FT61K9 | RES,SMT,THICK FILM,61.9K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X6192FTLJ vs NMCR0805FT61K9 |
CR0805-FX-6192EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X6192FTLJ vs CR0805-FX-6192EPF |
CRCW080561K9FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X6192FTLJ vs CRCW080561K9FKEAC |