Part Details for WR08X6201FTLJ by Walsin Technology Corporation
Overview of WR08X6201FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6201FTLJ
WR08X6201FTLJ CAD Models
WR08X6201FTLJ Part Data Attributes:
|
WR08X6201FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6201FTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6201FTLJ
This table gives cross-reference parts and alternative options found for WR08X6201FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6201FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6201FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X6201FTLJ vs 9C08052A6201FKPF4 |
9C08052A6201FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X6201FTLJ vs 9C08052A6201FKPF3 |
RK73H2ARTTDB6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6201FTLJ vs RK73H2ARTTDB6201F |
CRCW08056K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X6201FTLJ vs CRCW08056K20FKEBC |
RC0805FR-136K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6201FTLJ vs RC0805FR-136K2P |
CR0805-8W-6201FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X6201FTLJ vs CR0805-8W-6201FT |
RMC1/10K6201FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X6201FTLJ vs RMC1/10K6201FBA |
MCPWR05FTEW6201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | WR08X6201FTLJ vs MCPWR05FTEW6201 |
BCTS000805-6201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X6201FTLJ vs BCTS000805-6201FTP |
RK73H2ATTDB6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6201FTLJ vs RK73H2ATTDB6201F |