Part Details for WR08X6203FBL by Walsin Technology Corporation
Overview of WR08X6203FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X6203FBL
WR08X6203FBL CAD Models
WR08X6203FBL Part Data Attributes
|
WR08X6203FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X6203FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X6203FBL
This table gives cross-reference parts and alternative options found for WR08X6203FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X6203FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273416204L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X6203FBL vs 232273416204L |
NMCR0805FT620K | RES,SMT,THICK FILM,620K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X6203FBL vs NMCR0805FT620K |
AC0805FR-07620KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6203FBL vs AC0805FR-07620KL |
RK73H2ALTEB6203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X6203FBL vs RK73H2ALTEB6203F |
RS05K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X6203FBL vs RS05K624FB |
RMAW20K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X6203FBL vs RMAW20K624FB |
232273466204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6203FBL vs 232273466204 |
AF0805FR-07620KL | Fixed Resistor, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X6203FBL vs AF0805FR-07620KL |
RMEF0805FT620K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 620000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X6203FBL vs RMEF0805FT620K |
RK73H2ARTTPD6203F | RES,SMT,THICK FILM,620K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X6203FBL vs RK73H2ARTTPD6203F |