Part Details for WR08X8200FDLV by Walsin Technology Corporation
Overview of WR08X8200FDLV by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8200FDLV
WR08X8200FDLV CAD Models
WR08X8200FDLV Part Data Attributes
|
WR08X8200FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8200FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8200FDLV
This table gives cross-reference parts and alternative options found for WR08X8200FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8200FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT058200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X8200FDLV vs RTT058200FP2 |
RMCS1/108201%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X8200FDLV vs RMCS1/108201%A |
RMAW20K821FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | WR08X8200FDLV vs RMAW20K821FB |
RC0805FR-10820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X8200FDLV vs RC0805FR-10820R |
NMCT0805FG820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WR08X8200FDLV vs NMCT0805FG820R |
9C08052A8200FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | WR08X8200FDLV vs 9C08052A8200FKPFT |
WR08X8200FGLJ | Fixed Resistor, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X8200FDLV vs WR08X8200FGLJ |
9C08052A8200FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X8200FDLV vs 9C08052A8200FKPF4 |
CR0805-FX-8200EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WR08X8200FDLV vs CR0805-FX-8200EPF |
NMCR0805FT820R | RES,SMT,THICK FILM,820 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X8200FDLV vs NMCR0805FT820R |