Part Details for WR08X8662FQLJ by Walsin Technology Corporation
Overview of WR08X8662FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X8662FQLJ
WR08X8662FQLJ CAD Models
WR08X8662FQLJ Part Data Attributes
|
WR08X8662FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X8662FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X8662FQLJ
This table gives cross-reference parts and alternative options found for WR08X8662FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X8662FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-8662-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 86600ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | WR08X8662FQLJ vs MC0805-8662-FB |
CAR10F8662CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X8662FQLJ vs CAR10F8662CT |
RMEF0805FT86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X8662FQLJ vs RMEF0805FT86K6 |
RK73H2ALTEB8662F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8662FQLJ vs RK73H2ALTEB8662F |
RK73H2ARTTDB8662F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X8662FQLJ vs RK73H2ARTTDB8662F |
CRCW080586K6FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WR08X8662FQLJ vs CRCW080586K6FKTABC |
RTT058662FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X8662FQLJ vs RTT058662FP3 |
CR0805F88662G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | WR08X8662FQLJ vs CR0805F88662G |
RMC-108662FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X8662FQLJ vs RMC-108662FB |
NMCT0805FT86K6 | RESISTOR, 0.125W, 1%, 100ppm, 86600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X8662FQLJ vs NMCT0805FT86K6 |