Part Details for WR08X9102FDLV by Walsin Technology Corporation
Overview of WR08X9102FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X9102FDLV
WR08X9102FDLV CAD Models
WR08X9102FDLV Part Data Attributes
|
WR08X9102FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X9102FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X9102FDLV
This table gives cross-reference parts and alternative options found for WR08X9102FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9102FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080591K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X9102FDLV vs CRCW080591K0FKEBC |
RMS10FT913 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X9102FDLV vs RMS10FT913 |
NMCR0805FJ91K0 | RES,SMT,THICK FILM,91K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X9102FDLV vs NMCR0805FJ91K0 |
RK73H2AGTPD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9102FDLV vs RK73H2AGTPD9102F |
RK73H2ALTDB9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9102FDLV vs RK73H2ALTDB9102F |
232273479103 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X9102FDLV vs 232273479103 |
RC2012F913ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | WR08X9102FDLV vs RC2012F913ES |
NMCR0805FT91K0 | RES,SMT,THICK FILM,91K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X9102FDLV vs NMCR0805FT91K0 |
RK73H2AGTEB9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9102FDLV vs RK73H2AGTEB9102F |
RK73H2ATTPD9102F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X9102FDLV vs RK73H2ATTPD9102F |