Part Details for WR08X912JQLJ by Walsin Technology Corporation
Overview of WR08X912JQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X912JQLJ
WR08X912JQLJ CAD Models
WR08X912JQLJ Part Data Attributes
|
WR08X912JQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X912JQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
JESD-609 Code | e3 | |
Manufacturer Series | WR08 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X912JQLJ
This table gives cross-reference parts and alternative options found for WR08X912JQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X912JQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF05JW-912 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X912JQLJ vs FNF05JW-912 |
RC0805J912-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X912JQLJ vs RC0805J912-07-RG70 |
232273011912 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X912JQLJ vs 232273011912 |
CRA08059K1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X912JQLJ vs CRA08059K1-5%100PPM/KNP5 |
RMEF0805JT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X912JQLJ vs RMEF0805JT9K10 |
RMC-10912JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X912JQLJ vs RMC-10912JR |
RC0805JR-139K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X912JQLJ vs RC0805JR-139K1P |
CAS10J912CT | Fixed Resistor, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X912JQLJ vs CAS10J912CT |
CRS0805-8W-912JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X912JQLJ vs CRS0805-8W-912JT |
CQA08059K1-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X912JQLJ vs CQA08059K1-5%100PPM/KNP5 |