Part Details for WR08X9310FDLV by Walsin Technology Corporation
Overview of WR08X9310FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X9310FDLV
WR08X9310FDLV CAD Models
WR08X9310FDLV Part Data Attributes
|
WR08X9310FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X9310FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 931ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X9310FDLV
This table gives cross-reference parts and alternative options found for WR08X9310FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X9310FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10ERTF9310 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X9310FDLV vs MCR10ERTF9310 |
RC2012F9310AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WR08X9310FDLV vs RC2012F9310AS |
AC0805FR-07931RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X9310FDLV vs AC0805FR-07931RL |
NRCS10F9310TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X9310FDLV vs NRCS10F9310TRF |
WR08X9310FT | RESISTOR, 0.125W, 1%, 100ppm, 931ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X9310FDLV vs WR08X9310FT |
RC0805F9310-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | WR08X9310FDLV vs RC0805F9310-07-RG70 |
RMCS0805FT931R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X9310FDLV vs RMCS0805FT931R |
MC0805-9310-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X9310FDLV vs MC0805-9310-FBW |
D1208058B9310FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X9310FDLV vs D1208058B9310FB5 |
CR0805-FX-9310ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 931ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | WR08X9310FDLV vs CR0805-FX-9310ELF |